Microchip ATMEGA168PB-AUR, 8 bit AVR, ATmega Microcontroller, 20 MHz, 16kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 177-3028
- Mfr. Part No.:
- ATMEGA168PB-AUR
- Manufacturer:
- Microchip
Add 25 more to save €1.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.20
(exc. VAT)
€8.85
(inc. VAT)
- Shipping from 15 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.44 | €7.20 | - |
| 25 - 95 | €1.396 | €6.98 | €1.10 |
| 100 + | €1.346 | €6.73 | €9.40 |
*price indicative
- RS Stock No.:
- 177-3028
- Mfr. Part No.:
- ATMEGA168PB-AUR
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATmega | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 27 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.1mm | |
| Height | 1.05mm | |
| Length | 7.1mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATmega | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 27 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.1mm | ||
Height 1.05mm | ||
Length 7.1mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
- COO (Country of Origin):
- US
Related links
- Microchip ATMEGA168PB-AUR ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168-20AUR ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168P-20AU ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168PA-AU ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168-20AU ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88PA-AUR ATmega Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA328P-AUR ATmega Microcontroller 32kB FLASH, 32-Pin TQFP
