Microchip ATTINY861A-SUR, 8 bit AVR, ATTINY861A Microcontroller, 20 MHz, 8kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 177-2805
- Mfr. Part No.:
- ATTINY861A-SUR
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
€1,248.00
(exc. VAT)
€1,535.00
(inc. VAT)
- Shipping from 05 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.248 | €1,248.00 |
*price indicative
- RS Stock No.:
- 177-2805
- Mfr. Part No.:
- ATTINY861A-SUR
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY861A | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, API | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 16 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Width | 7.6mm | |
| Length | 13mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY861A | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI, API | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 16 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Width 7.6mm | ||
Length 13mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 11 x 10 Bit | ||
- COO (Country of Origin):
- CN
Related links
- Microchip ATTINY861A-SUR ATTINY861A Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY861A-PU ATtiny861 Microcontroller 8kB FLASH, 20-Pin PDIP
- Microchip ATTINY861A-MU ATtiny861 Microcontroller 8kB FLASH, 32-Pin VQFN
- Microchip ATTINY2313-20SUR ATTINY2313 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY13A-SUR ATTINY13A Microcontroller 8kB FLASH, 8-Pin SOIJ
- Microchip ATTINY826-SU ATTINY Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY816-SN ATTINY816 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY816-SFR ATTINY816 Microcontroller 8kB FLASH, 20-Pin SOIC
