Microchip PIC16F1825T-I/ST, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 14-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
177-3284
Mfr. Part No.:
PIC16F1825T-I/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Interface Type

USART, SPI

Program Memory Size

14kB

Maximum Clock Frequency

32MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

17

DACs

5 bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

4.5mm

Height

1.05mm

Length

5.1mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Number of Timers

2

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

ADCs

8 x 10 Bit

This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving.

Sealed and pressurized housing offers maximum environmental protection

Impact-resistant polycarbonate dome

Provides indoor or outdoor environmental control for SurveyorVFT Camera Dome

Pendant or wall mount available

Versions available with day/night 23X or 36X

High-resolution 540 TVL

Wide Dynamic Range provides best contrast for high quality images

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy