Microchip PIC18F25K20T-I/ML, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32kB FLASH, 28-Pin QFN
- RS Stock No.:
- 177-3382
- Mfr. Part No.:
- PIC18F25K20T-I/ML
- Manufacturer:
- Microchip
Add 25 more to save €1.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.18
(exc. VAT)
€14.98
(inc. VAT)
- Shipping from 30 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.436 | €12.18 | - |
| 25 - 95 | €2.36 | €11.80 | €1.90 |
| 100 + | €2.278 | €11.39 | €15.80 |
*price indicative
- RS Stock No.:
- 177-3382
- Mfr. Part No.:
- PIC18F25K20T-I/ML
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1.54kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 35 | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Width | 6mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| ADCs | 13 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1.54kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 35 | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Width 6mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
ADCs 13 x 10 Bit | ||
- COO (Country of Origin):
- US
Related links
- Microchip PIC18F25K20T-I/ML PIC18F Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F25K50-I/ML PIC18F Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F25J11-I/ML PIC18F Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F26K22T-I/ML PIC18F Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F26K22-I/ML PIC18F Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F23K22-I/ML PIC18F Microcontroller 8kB FLASH, 28-Pin QFN
- Microchip PIC18LF26K22-I/ML PIC18F Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F27K40-I/ML PIC18F Microcontroller 128kB FLASH, 28-Pin QFN
