Microchip PIC18F25J11-I/ML, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 32kB FLASH, 28-Pin QFN
- RS Stock No.:
- 197-6120
- Mfr. Part No.:
- PIC18F25J11-I/ML
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€16.98
(exc. VAT)
€20.88
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €3.396 | €16.98 |
*price indicative
- RS Stock No.:
- 197-6120
- Mfr. Part No.:
- PIC18F25J11-I/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 3800B | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 50 | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Width | 6mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 10 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 3800B | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 50 | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Width 6mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 10 x 10 Bit | ||
Microchip PIC18F2xJ11/4xJ11 are 8-Bit Flash Microcontrollers. It has a maximum freqency of 48MHz.
Flash Program Memory
RISC Instruction Set Architecture
Operating Temperature Range: -40 to +85 °C
Related links
- Microchip PIC18F25J11-I/ML PIC18F Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F25J11-I/SP PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25J11-I/SS PIC18F Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F25K50-I/ML PIC18F Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F25K20T-I/ML PIC18F Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F26J50-I/ML PIC18F Microcontroller 64kB FLASH, 28-Pin QFN
