Microchip ATMEGA128A-MU, 8 bit AVR, ATmega Microcontroller, 16 MHz, 128kB FLASH, 64-Pin VQFN

Subtotal (1 tray of 260 units)*

€1,481.22

(exc. VAT)

€1,821.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 260 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
260 +€5.697€1,481.22

*price indicative

RS Stock No.:
177-3438
Mfr. Part No.:
ATMEGA128A-MU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATmega

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI, USART

Program Memory Size

128kB

Maximum Clock Frequency

16MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

53

Maximum Operating Temperature

85°C

Length

9.1mm

Standards/Approvals

No

Width

9.1mm

Height

950μm

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

2

ADCs

8 x 10 Bit

COO (Country of Origin):
TW
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 128KB flash memory with read-while-write capabilities, 4KB EEPROM, 4KB SRAM, 53 general purpose I/O lines, 32 general purpose working registers, real time counter, four flexible timer/Counters: compare modes and PWM, two USARTs , a byte oriented Two-wire serial interface, an 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator.

High-performance, Low-power Atmel AVR 8-bit Microcontroller

Advanced RISC Architecture

133 Powerful Instructions - Most Single-clock Cycle Execution

32 x 8 General Purpose Working Registers + Peripheral Control Registers

Fully Static Operation

Up to 16MIPS Throughput at 16MHz

On-chip 2-cycle Multiplier

High Endurance Non-volatile Memory segments

128Kbytes of In-System Self-programmable Flash program

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy