Microchip ATMEGA649A-AU, 8 bit AVR, ATmega Microcontroller, 16 MHz, 64kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 177-3450
- Mfr. Part No.:
- ATMEGA649A-AU
- Manufacturer:
- Microchip
Subtotal (1 tray of 90 units)*
€568.08
(exc. VAT)
€698.76
(inc. VAT)
- Shipping from 31 August 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 90 - 90 | €6.312 | €568.08 |
| 180 + | €6.154 | €553.86 |
*price indicative
- RS Stock No.:
- 177-3450
- Mfr. Part No.:
- ATMEGA649A-AU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | USART, SPI | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 54 | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.1mm | |
| Height | 1.05mm | |
| Width | 14.1mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type USART, SPI | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 54 | ||
Maximum Operating Temperature 85°C | ||
Length 14.1mm | ||
Height 1.05mm | ||
Width 14.1mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
- COO (Country of Origin):
- TW
Related links
- Microchip ATMEGA649A-AU ATmega Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA64A-AU ATmega Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA64M1-AU ATmega Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip AT90USB647-AU AT90 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AT90USB646-AU AT90 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA645-16AU ATmega Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA64-16AU ATmega Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA644PA-AU ATmega Microcontroller 64kB FLASH, 44-Pin TQFP
