Microchip ATSAMD21E17A-MU, 32 bit ARM Cortex M0+, ATSAMD Microcontroller, 48 MHz, 128kB FLASH, 32-Pin QFN
- RS Stock No.:
- 177-3475
- Mfr. Part No.:
- ATSAMD21E17A-MU
- Manufacturer:
- Microchip
Subtotal (1 tray of 490 units)*
€912.38
(exc. VAT)
€1,122.10
(inc. VAT)
- Shipping from 11 January 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €1.862 | €912.38 |
*price indicative
- RS Stock No.:
- 177-3475
- Mfr. Part No.:
- ATSAMD21E17A-MU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATSAMD | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 52 | |
| Analogue Comparators | 2 | |
| DACs | 1 x 10 Bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Instruction Set Architecture | ARM | |
| Number of Timers | 2 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATSAMD | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 52 | ||
Analogue Comparators 2 | ||
DACs 1 x 10 Bit | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Instruction Set Architecture ARM | ||
Number of Timers 2 | ||
Automotive Standard AEC-Q100 | ||
Related links
- Microchip ATSAMD21E17A-MU ATSAMD Microcontroller 128kB FLASH, 32-Pin QFN
- Microchip ATSAMD21G18A-MU ATSAMD Microcontroller 256kB FLASH, 48-Pin QFN
- Microchip ATSAMD20E16A-MU ATSAMD Microcontroller 64kB FLASH, 32-Pin QFN
- Microchip ATSAMD21J18A-MU ATSAMD Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip ATSAMD21J17D-MU SAM D21 Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip ATSAMD20E17A-AU ATSAMD Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip ATSAMD21E17A-AU ARM Cortex 48 MHz 32-Pin TQFP
- NXP MCXC143VFT MCXC Microcontroller 128kB FLASH, 48-Pin QFN
