Microchip ATSAMD21E17A-MU, 32 bit ARM Cortex M0+, ATSAMD Microcontroller, 48 MHz, 128kB FLASH, 32-Pin QFN

Subtotal (1 pack of 5 units)*

€12.96

(exc. VAT)

€15.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 265 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.592€12.96

*price indicative

Packaging Options:
RS Stock No.:
177-3772
Mfr. Part No.:
ATSAMD21E17A-MU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATSAMD

Package Type

QFN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

52

DACs

1 x 10 Bit

Maximum Operating Temperature

85°C

Length

5mm

Height

950μm

Width

5mm

Standards/Approvals

No

Minimum Supply Voltage

1.62V

Instruction Set Architecture

ARM

Number of Timers

2

ADCs

10 x 12 Bit

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

A low-power, high-performance Microchip's ARM® Cortex®-M0+ based flash microcontroller, the ATSAMD21E17 is ideal for a wide range of home automation, consumer, metering, and industrial applications.

128KB of flash and 16KB of SRAM

Up to 48MHz operating frequency

Four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, six 16-bit timer/counters, 32-bit Real Time clock and calendar, 10 PWM channels, one 10-channel 12-bit ADC, one 10-bit DAC

Support for up to 60 touch channels

1.62V to 3.63V power supply

Easy pin migration to SAMD20G and SAMD20J devices

Supported by Atmel Studio, ASF and the SAM D20 Xplained Pro kit

Additional Features

Processor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy