Microchip, 8 bit AVR, ATTINY48 Microcontroller, 12 MHz, 4kB FLASH, 28-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-3495
Mfr. Part No.:
ATTINY48-MMU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATTINY48

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4kB

Maximum Clock Frequency

12MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

24

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

85°C

Width

4.05mm

Standards/Approvals

RoHS

Length

4.05mm

Height

950μm

Minimum Supply Voltage

1.8V

Number of Timers

2

ADCs

6 x 10 Bit

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

RISC

The Microchip picoPower 8-bit AVR RISC-based microcontroller features 4KB of ISP Flash, 64-byte EEPROM, 256-byte SRAM, 8-bit timer/counter and 16-bit timer/counter with PWM, 10-bit A/D converter, SPI, and debugWIRE for on-chip-debug. The device achieves up to 12 MIPS throughput at 12MHz at 1.8-5.5 V operation. By executing powerful instructions in a single clock cycle, the ATtiny48 achieves throughputs approaching 1 MIPS perMHz allowing you to optimize power consumption versus processing speed.

High Performance, Low Power AVR® 8-Bit Microcontroller

Advanced RISC Architecture

123 Powerful Instructions – Most Single Clock Cycle Execution

32 x 8 General Purpose Working Registers

Fully Static Operation

High Endurance Non-volatile Memory Segments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy