Microchip ATTINY48-MMU, 8 bit AVR, ATTINY48 Microcontroller, 12 MHz, 4kB FLASH, 28-Pin QFN
- RS Stock No.:
- 177-3807
- Mfr. Part No.:
- ATTINY48-MMU
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-3807
- Mfr. Part No.:
- ATTINY48-MMU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY48 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 12MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 24 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.05mm | |
| Width | 4.05mm | |
| Height | 950μm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| ADCs | 6 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY48 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 12MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 24 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.05mm | ||
Width 4.05mm | ||
Height 950μm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
ADCs 6 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- KR
The Microchip picoPower 8-bit AVR RISC-based microcontroller features 4KB of ISP Flash, 64-byte EEPROM, 256-byte SRAM, 8-bit timer/counter and 16-bit timer/counter with PWM, 10-bit A/D converter, SPI, and debugWIRE for on-chip-debug. The device achieves up to 12 MIPS throughput at 12MHz at 1.8-5.5 V operation. By executing powerful instructions in a single clock cycle, the ATtiny48 achieves throughputs approaching 1 MIPS perMHz allowing you to optimize power consumption versus processing speed.
High Performance, Low Power AVR® 8-Bit Microcontroller
Advanced RISC Architecture
123 Powerful Instructions – Most Single Clock Cycle Execution
32 x 8 General Purpose Working Registers
Fully Static Operation
High Endurance Non-volatile Memory Segments
Related links
- Microchip ATTINY48 Microcontroller 4kB FLASH, 28-Pin QFN
- Microchip ATTINY48-AU ATTINY48 Microcontroller 4kB FLASH, 32-Pin TQFP
- Microchip ATTINY48-AUR ATTINY48 Microcontroller 4kB FLASH, 32-Pin TQFP
- Microchip ATMEGA48-20PU ATmega Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA48A-PU ATmega Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA48P-20PU ATmega Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA48V-10PU ATmega Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA48PA-PU ATmega Microcontroller 4kB FLASH, 28-Pin PDIP
