Microchip ATTINY48-AUR, 8 bit AVR, ATTINY48 Microcontroller, 12 MHz, 4kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 177-2799
- Mfr. Part No.:
- ATTINY48-AUR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2000 units)*
€2,354.00
(exc. VAT)
€2,896.00
(inc. VAT)
- Shipping from 22 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.177 | €2,354.00 |
*price indicative
- RS Stock No.:
- 177-2799
- Mfr. Part No.:
- ATTINY48-AUR
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY48 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 12MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 28 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.1mm | |
| Width | 7.1mm | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY48 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 12MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 28 | ||
Maximum Operating Temperature 85°C | ||
Length 7.1mm | ||
Width 7.1mm | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TW
Related links
- Microchip ATTINY48-AUR ATTINY48 Microcontroller 4kB FLASH, 32-Pin TQFP
- Microchip ATTINY48-AU ATTINY48 Microcontroller 4kB FLASH, 32-Pin TQFP
- Microchip ATTINY48-MMU ATTINY48 Microcontroller 4kB FLASH, 28-Pin QFN
- Microchip ATTINY48 Microcontroller 4kB FLASH, 28-Pin QFN
- Microchip ATTINY88-AU ATTINY88 Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA48PV-10AU ATmega Microcontroller 4kB FLASH, 32-Pin TQFP
- Microchip ATMEGA48PA-AU ATMEGA48PA Microcontroller 4kB FLASH, 32-Pin TQFP
- Microchip ATMEGA48-20AU ATmega Microcontroller 4kB FLASH, 32-Pin TQFP
