Microchip, 16 bit AVR, ATmega Microcontroller, 32 MHz, 32kB FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-3504
Mfr. Part No.:
ATXMEGA32D3-AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATmega

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

AVR

Data Bus Width

16bit

Program Memory Size

32kB

Interface Type

TWI, PDI, SPI, USART

Maximum Clock Frequency

32MHz

RAM Size

4bit

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

50

Maximum Operating Temperature

85°C

Length

14.1mm

Standards/Approvals

RoHS

Width

14.1mm

Height

1.05mm

Minimum Supply Voltage

1.6V

Number of Timers

1

Program Memory Type

FLASH

ADCs

16 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

The high-performance, low-power 8/16-bit AVR XMEGA microcontroller combines 192KB in-system programmable flash memory (8KB boot code section) with read-while-write capabilities, 2KB EEPROM, 16KB SRAM, a four-channel event system, a programmable multi-level interrupt controller, 50 general purpose I/O lines.

Atmel AVR CPU

Memories

DMAC - Direct memory access controller

Event system

System clock and clock options

Power management and sleep modes

System control and reset

WDT - Watchdog timer

Interrupts and programmable multilevel interrupt controller

PORT - I/O ports

TC - 16-bit timer/counters

AWeX - Advanced waveform extension

Hi-Res - High resolution extension

RTC - Real-time counter

USB - Universal serial bus interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy