Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 128 kB Flash, 80-Pin TQFP
- RS Stock No.:
- 177-3568
- Mfr. Part No.:
- PIC18F87J94-I/PT
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3568
- Mfr. Part No.:
- PIC18F87J94-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 3.862 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 4 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Width | 12mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 12 x 12 x 1.05mm | |
| Height | 1.05mm | |
| Number of LIN Channels | 1 | |
| ADCs | 24 x 12 bit | |
| Length | 12mm | |
| Instruction Set Architecture | Harvard | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 3.862 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 4 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Width 12mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 12 x 12 x 1.05mm | ||
Height 1.05mm | ||
Number of LIN Channels 1 | ||
ADCs 24 x 12 bit | ||
Length 12mm | ||
Instruction Set Architecture Harvard | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
The PIC18F87J94 8-bit microcontroller offers USB and segmented LCD (upto 368 segments) with nanoWatt XLP technology in the same device. With upto 100 pin and 128K flash devices in the family, which is the first on a 8-bit PIC® MCU, this family has a rich peripheral set like CTMU, hardware RTCC, 12 bit A/D, along with the standard ones. With the support of Vbat mode, for battery based applications, they are best suited for applications like, hand held devices, data loggers, medical applications etc
nanoWatt XLP technology
Deep sleep current is 60 nA typical
WDT : 650 nA @ 2V typical
RTCC: 650 nA @ 32kHz, 2V typical
Vbat allows lowest power consumption on back up battery
Multiple, Switchable Clock Modes for Optimum Performance and Power Management
USB 2.0 full speed compliant with on chip transceiver
368 segments of LCD display.
46 X 8 commons
Drives LCD panel in Sleep mode
Internal charge pump for LCD
64Mhz and upto 16 MIPS performance
Four 16 bit timers/counters
Deep sleep current is 60 nA typical
WDT : 650 nA @ 2V typical
RTCC: 650 nA @ 32kHz, 2V typical
Vbat allows lowest power consumption on back up battery
Multiple, Switchable Clock Modes for Optimum Performance and Power Management
USB 2.0 full speed compliant with on chip transceiver
368 segments of LCD display.
46 X 8 commons
Drives LCD panel in Sleep mode
Internal charge pump for LCD
64Mhz and upto 16 MIPS performance
Four 16 bit timers/counters
Related links
- Microchip PIC18F Microcontroller 128 kB Flash, 80-Pin TQFP
- Microchip PIC18F Microcontroller 1kB 80-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18F87K22-I/PT PIC18F Microcontroller 1kB 80-Pin TQFP
- Microchip PIC18F8722-I/PT PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18F87K90-I/PT PIC18F Microcontroller 1kB 80-Pin TQFP
- Microchip PIC18F8720-I/PT PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18LF8722-I/PT PIC18F Microcontroller 1.024kB 80-Pin TQFP
