Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 1kB, 128 kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 889-5373
- Mfr. Part No.:
- PIC18F87K90-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 119 units)*
€531.22
(exc. VAT)
€653.43
(inc. VAT)
- Shipping from 22 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | €4.464 | €531.22 |
*price indicative
- RS Stock No.:
- 889-5373
- Mfr. Part No.:
- PIC18F87K90-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, I2C, SPI | |
| Program Memory Size | 1kB, 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 69 | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Length | 12mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 11 | |
| Automotive Standard | ISO/TS 16949 | |
| Instruction Set Architecture | RISC | |
| ADCs | 24 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART, I2C, SPI | ||
Program Memory Size 1kB, 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 69 | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 12mm | ||
Length 12mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 11 | ||
Automotive Standard ISO/TS 16949 | ||
Instruction Set Architecture RISC | ||
ADCs 24 x 12 Bit | ||
PIC18F6xK90/8xK90 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F87K90-I/PT PIC18F Microcontroller 1kB 80-Pin TQFP
- Microchip PIC18F Microcontroller 1kB 80-Pin TQFP
- Microchip PIC18F87K22-I/PT PIC18F Microcontroller 1kB 80-Pin TQFP
- Microchip PIC18F Microcontroller 1kB 64-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18F67K22-I/PT PIC18F Microcontroller 1kB 64-Pin TQFP
- Microchip PIC18F Microcontroller 1kB 64-Pin TQFP
- Microchip PIC18F Microcontroller 1kB 64-Pin TQFP
