Microchip PIC24EP64GP206-I/PT, 16 bit PIC, PIC24E Microcontroller, 60 MHz, 64kB FLASH, 64-Pin TQFP

Subtotal (1 tray of 160 units)*

€560.64

(exc. VAT)

€689.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€3.504€560.64

*price indicative

RS Stock No.:
177-3576
Mfr. Part No.:
PIC24EP64GP206-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24E

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Interface Type

QEI, SPI

Program Memory Size

64kB

DACs

1 x 4 Bit

Maximum Clock Frequency

60MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

53

Maximum Operating Temperature

85°C

Width

10mm

Standards/Approvals

RoHS

Height

1.05mm

Length

10mm

Minimum Supply Voltage

3V

Number of Timers

2

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

16 x 12 Bit

Automotive Standard

AEC-Q100

COO (Country of Origin):
US
16-bit Microcontroller featuring eXtreme Low Power consumption, integrated analog functions such as 12-bit ADC, 8-bit DAC and Op Amps in low pin count packages. The devices also offer flexible Capture/Compare/PWM modules, Configurable Logic Cell and options for both 3V and 5V applications. PIC24FV products support 2.0V-5.5V operation while the PIC24F products support 1.8V-3.6V operation.

Operating voltage:

PIC24FV products support 2.0V-5.5V operation

PIC24F products support 1.8V-3.6V operation

Typical XLP specifications include:

25nA Sleep mode

700nA Real Time Clock & Calendar operation in Sleep modes

500nA Watch Dog Timer operation in Sleep modes

512 Bytes of Data EEPROM

Other Low Power Specifications include:

Ultra Low-Power wake-up from Sleep

Power Modes: Run, Doze, Idle, Sleep, Low-Voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy