Microchip, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 256kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 177-3582
- Mfr. Part No.:
- PIC24FJ256GA410-I/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-3582
- Mfr. Part No.:
- PIC24FJ256GA410-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 32MHz | |
| DACs | 1 x 10 Bit | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Length | 12mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | Modified Harvard | |
| Automotive Standard | No | |
| ADCs | 24 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 32MHz | ||
DACs 1 x 10 Bit | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Length 12mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture Modified Harvard | ||
Automotive Standard No | ||
ADCs 24 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
16-bit microcontroller featuring an integrated crypto module and eXtreme Low Power. This device includes 256KB Flash, 16KB RAM, segmented LCD and other advanced peripherals. The combination of features makes the part ideally suited for low power embedded security applications.
Cryptographic Engine:
Performs NIST Standard Encryption/Decryption Operations without CPU Intervention
AES Cipher Support for 128, 192 and 256-Bit Keys
DES/3DES Cipher Support, with up to Three Unique Keys for 3DES
Supports ECB, CBC, OFB, CTR and CFB128 modes
Programmatically Secure OTP Array for Key Storage
True Random Number Generation
Battery-Backed RAM Key Storage
Extreme Low Power:
Multiple Power Management Options for Extreme Power Reduction:
VBAT allows for lowest power consumption on backup battery (with or without RTCC)
Related links
- Microchip PIC24FJ256GA410-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ256GA110-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256GB110-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256DA210-I/PT PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ256GB110-I/PF PIC24FJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP
