Microchip PIC24FJ256GA110-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 256kB FLASH, 100-Pin TQFP

Get a bulk buy discount

Add 25 more to save €9.00

View bulk pricing options

Subtotal (1 unit)*

€7.14

(exc. VAT)

€8.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€7.14-
25 - 99€6.78€9.00
100 +€6.46€68.00

*price indicative

Packaging Options:
RS Stock No.:
666-9488
Mfr. Part No.:
PIC24FJ256GA110-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24FJ

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256kB

Maximum Clock Frequency

32MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Expanded Memory Size

64MB

Number of Programmable I/Os

46

Maximum Operating Temperature

85°C

Length

12mm

Height

1.05mm

Standards/Approvals

RoHS

Width

12mm

Minimum Supply Voltage

2V

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Number of Timers

5

ADCs

16 x 10 Bit

PIC24FJxxxGA106/108/110 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy