Microchip PIC32MZ1024EFG100-I/PT, 32 bit MIPS32, PIC32 Microcontroller, 252 MHz, 1.024MB FLASH, 100-Pin TQFP
- RS Stock No.:
- 177-3594
- Mfr. Part No.:
- PIC32MZ1024EFG100-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 119 units)*
€1,208.09
(exc. VAT)
€1,485.95
(inc. VAT)
- 714 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | €10.152 | €1,208.09 |
*price indicative
- RS Stock No.:
- 177-3594
- Mfr. Part No.:
- PIC32MZ1024EFG100-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 252MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 78 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Width | 12mm | |
| Minimum Supply Voltage | 2.1V | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | C | |
| ADCs | 40 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 252MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 78 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Width 12mm | ||
Minimum Supply Voltage 2.1V | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture C | ||
ADCs 40 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Related links
- Microchip PIC32MZ1024EFG100-I/PT PIC32 Microcontroller 1.024MB FLASH, 100-Pin TQFP
- Microchip PIC32MX570F512L-I/PT PIC32 Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MX350F256H-I/PT PIC32 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC32 Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MX795F512L-80V/PT PIC32 Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MZ2048EFG064-I/PT PIC32MZ Microcontroller 2.048MB FLASH, 64-Pin TQFP
- Microchip PIC32MZ1024ECG064-I/PT PIC32MZ Microcontroller 1.024MB FLASH, 64-Pin TQFP
- Microchip PIC32MK1024MCM100-I/PT PIC32 Microcontroller 1MB FLASH, 100-Pin TQFP
