Microchip PIC32MZ1024ECG064-I/PT, 32 bit PIC, PIC32MZ Microcontroller, 200 MHz, 1.024MB FLASH, 64-Pin TQFP
- RS Stock No.:
- 799-5472
- Mfr. Part No.:
- PIC32MZ1024ECG064-I/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-5472
- Mfr. Part No.:
- PIC32MZ1024ECG064-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 32 bit | |
| Device Core | PIC | |
| Series | PIC32MZ | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 200 MHz | |
| Program Memory Size | 1.024 MB | |
| Program Memory Type | FLASH | |
| Pin Count | 64 | |
| Package Type | TQFP | |
| ADCs | 24 x 12 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | ISO/TS 16949 | |
| Height | 1.05 mm | |
| Instruction Set Architecture | MIPS32 | |
| Length | 10 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.3 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 46 | |
| Number of Timers | 1 | |
| RAM Size | 512 kB | |
| Standards/Approvals | No | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 32 bit | ||
Device Core PIC | ||
Series PIC32MZ | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 200 MHz | ||
Program Memory Size 1.024 MB | ||
Program Memory Type FLASH | ||
Pin Count 64 | ||
Package Type TQFP | ||
ADCs 24 x 12 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard ISO/TS 16949 | ||
Height 1.05 mm | ||
Instruction Set Architecture MIPS32 | ||
Length 10 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.3 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 46 | ||
Number of Timers 1 | ||
RAM Size 512 kB | ||
Standards/Approvals No | ||
Width 10 mm | ||
PIC32MZxxxEC Embedded Connectivity 32-Bit Microcontrollers
The Microchip PIC32MZxxxEC family of Embedded Connectivity Microcontrollers are high-performance 32-bit devices that utilise the powerful MIPS32 microAptiv™ core. The rich set of on-board peripherals includes both Audio and Graphics Interfaces; Hi-Speed USB and 10/100 Ethernet interfaces provide high-speed communication.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for Faster time-to-market for finished products. Visit microchip.com/harmony for more information
MIPS32 microAptiv™ Core Features
Up to 200 MHz (up to 330 DMIPS)
16 KB I-Cache, 4 KB D-Cache
MMU for optimum embedded OS execution
microMIPS™ mode for up to 35% smaller code size
DSP-enhanced core with four 64-bit accumulators and single-cycle MAC
Code-efficient (C and Assembly) architecture
Communication Interfaces
USB 2.0-compliant Hi-Speed On-The-Go (OTG) controller with dedicated DMA
10/100 Mbps Ethernet MAC with MII and RMII Interface with dedicated DMA
Two CAN 2.0B modules – PIC32MZxxxxECHxxx and PIC32MZxxxxECMxxx models only
Six UART modules (25 Mbps), supports LIN 1.2 and IrDA® protocols
Four or Six 4-wire SPI modules
SQI configurable as an additional SPI module (50 MHz)
Four or Five I2C modules (up to 1 Mbaud) with SMBus support
Parallel Master Port (PMP)
Audio and Graphics Interfaces
Graphics Interface via External Bus Interface (EBI) – PIC32MZxxxxECHxxx and PIC32MZxxxxECMxxx models only
Graphics Interface via Parallel Master Port – All models
Audio data communication via I2S, LJ, and RJ
Audio control interfaces via SPI and I2C
Audio Master clock: Fractional clock frequencies with USB synchronization
Other Highlights
Cryptographic Engine - PIC32MZxxxxECMxxx models only
Random Number Generator (RNG)
Direct Memory Access (DMA)
50 MHz Serial Quad Interface SQI Memory Interface
50 MHz External Bus Interface (EBI) Memory Interface - PIC32MZxxxxECHxxx and PIC32MZxxxxECMxxx models only
10-bit Analogue-to-Digital Converter ADC – 24, 40 or 48 channels
Two comparators with 32 programmable voltage references
Temperature sensor with ±2ºC accuracy
Nine 16-bit timers – configurable as up to four 32-bit timers
Nine Output Compare (OC) and Input Compare (IC) modules
Real-Time Clock and Calendar (RTCC) module
Internal oscillator
Programmable PLLs and oscillator clock sources
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timers (WDT) and Deadman Timer (DMT)
Fast wake-up and start-up
Low-power modes (Sleep and Idle)
Integrated Power-on Reset and Brown-out Reset
Peripheral Pin Select (PPS)
High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio
Related links
- Microchip PIC32MZ Microcontroller 1.024MB FLASH, 64-Pin TQFP
- Microchip PIC32MZ0512EFE064-I/PT PIC32MZ Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MZ0512EFF064-I/PT PIC32MZ Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MZ2048ECG100-I/PT PIC32MZ Microcontroller 2.048MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ2048EFM064-I/PT PIC32MZ Microcontroller 64-Pin TQFP
- Microchip PIC32MZ2048EFH064-I/PT PIC32MZ Microcontroller 64-Pin TQFP
- Microchip PIC32MZ1024EFG064-I/PT PIC32MZ Microcontroller 64-Pin TQFP
- Microchip PIC32MZ Microcontroller 2.048MB FLASH, 100-Pin TQFP
