Microchip ATMEGA32L-8AU, 8 bit AVR, ATmega Microcontroller, 16 MHz, 32kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 177-3707
- Distrelec Article No.:
- 304-38-501
- Mfr. Part No.:
- ATMEGA32L-8AU
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€12.84
(exc. VAT)
€15.80
(inc. VAT)
- 22 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €6.42 | €12.84 |
| 10 - 22 | €6.03 | €12.06 |
| 24 - 98 | €5.88 | €11.76 |
| 100 + | €5.75 | €11.50 |
*price indicative
- RS Stock No.:
- 177-3707
- Distrelec Article No.:
- 304-38-501
- Mfr. Part No.:
- ATMEGA32L-8AU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATmega | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, USART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 32 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.1mm | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Length | 10.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATmega | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI, USART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 32 | ||
Maximum Operating Temperature 85°C | ||
Width 10.1mm | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Length 10.1mm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- TW
Related links
- Microchip ATMEGA32L-8AU ATmega Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32L-8PU ATmega Microcontroller 32kB FLASH, 44-Pin VQFN
- Microchip ATMEGA32U4-AU ATmega Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32U4-AUR ATmega Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32-16AU ATmega Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32A-AU ATmega Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32U4-MU ATmega Microcontroller 32kB FLASH, 44-Pin QFN
- Microchip ATMEGA8535L-8AU ATmega Microcontroller 8kB FLASH, 44-Pin TQFP
