Microchip PIC18F97J94-I/PT, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 128kB FLASH, 100-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
803-2493
Mfr. Part No.:
PIC18F97J94-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

128kB

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

22

Maximum Operating Temperature

85°C

Width

12mm

Standards/Approvals

RoHS

Length

12mm

Height

1.05mm

Minimum Supply Voltage

2V

Automotive Standard

No

ADCs

24 x 12 Bit

Program Memory Type

FLASH

Number of Timers

1

Instruction Set Architecture

C

PIC18F6xJ94/6xJ99/8xJ94/8xJ99/9xJ94/9xJ99 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy