Microchip PIC32MX350F128H-I/PT, 32 bit MIPS32, PIC32MX3 Microcontroller, 100 MHz, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 177-4025
- Mfr. Part No.:
- PIC32MX350F128H-I/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-4025
- Mfr. Part No.:
- PIC32MX350F128H-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MX3 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 53 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2.3V | |
| ADCs | 28 x 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | C | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MX3 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 53 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Minimum Supply Voltage 2.3V | ||
ADCs 28 x 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture C | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- US
100MHz/131 DMIPS, MIPS32® M4K® core
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) for graphics interfaces
Charge Time Measurement Unit (CTMU)
Temperature Range - 40°C to 105°C
Related links
- Microchip PIC32MX3 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC32MX350F256H-I/PT PIC32 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC32MX530F128H-I/PT PIC32MX Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC32MX564F128H-I/PT PIC32MX Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC32AK1216GC41064T-I/PT PIC32 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC32AK1216GC41064-I/PT PIC32 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC32CM1216PL10064-I/PT PIC32CM PL10 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GC006-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
