Microchip, 32 bit MIPS32, PIC32MX3 Microcontroller, 100 MHz, 128kB FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-3587
Mfr. Part No.:
PIC32MX350F128H-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC32MX3

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

MIPS32

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

100MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

53

Maximum Operating Temperature

85°C

Length

10mm

Standards/Approvals

No

Width

10mm

Height

1.05mm

Minimum Supply Voltage

2.3V

Number of Timers

2

Program Memory Type

FLASH

ADCs

28 x 10 Bit

Automotive Standard

AEC-Q100

Instruction Set Architecture

C

COO (Country of Origin):
US
100MHz/131 DMIPS, MIPS32® M4K® core

Two I2S/SPI modules for Codec and serial communications

Peripheral Pin Select (PPS) functionality

Parallel Master Port (PMP) for graphics interfaces

Charge Time Measurement Unit (CTMU)

Temperature Range - 40°C to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy