Microchip DSPIC33EP128MC504-I/PT, 16 bit dsPIC, dsPIC33EP Microcontroller, 70 MHz, 128kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 178-5206
- Mfr. Part No.:
- DSPIC33EP128MC504-I/PT
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-5206
- Mfr. Part No.:
- DSPIC33EP128MC504-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 16 bit | |
| Device Core | dsPIC | |
| Series | dsPIC33EP | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 70 MHz | |
| Program Memory Size | 128 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 44 | |
| Package Type | TQFP | |
| ADCs | 9 x 12 Bit | |
| Height | 1.05 mm | |
| Instruction Set Architecture | Modified Harvard | |
| Length | 10 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 7 | |
| RAM Size | 16 kB | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 16 bit | ||
Device Core dsPIC | ||
Series dsPIC33EP | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 70 MHz | ||
Program Memory Size 128 kB | ||
Program Memory Type FLASH | ||
Pin Count 44 | ||
Package Type TQFP | ||
ADCs 9 x 12 Bit | ||
Height 1.05 mm | ||
Instruction Set Architecture Modified Harvard | ||
Length 10 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 7 | ||
RAM Size 16 kB | ||
Width 10 mm | ||
dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers
The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.
Microcontroller Features
70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
Related links
- Microchip dsPIC33EP128MC504-I/PT dsPIC33EP Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip DSPIC33EP128MC506-I/PT dsPIC33EP Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip dsPIC33EP128GP506-I/PT dsPIC33EP Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip dsPIC33EP64MC504-I/PT dsPIC33EP Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip dsPIC33EP Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip DSPIC33EP64MC206-I/PT dsPIC33EP Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip DSPIC33EP256MC206-I/PT dsPIC33EP Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip DSPIC33EP256MC506-I/PT dsPIC33EP Microcontroller 256kB FLASH, 64-Pin TQFP
