Microchip dsPIC33EP128GP506-I/PT, 16 bit dsPIC, dsPIC33EP Microcontroller, 70 MHz, 128kB FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
770-7727
Mfr. Part No.:
dsPIC33EP128GP506-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

dsPIC33EP

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

128kB

Interface Type

DCI

Maximum Clock Frequency

70MHz

DACs

1 x 4 Bit

RAM Size

16kB

Maximum Supply Voltage

3.6V

Analogue Comparators

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

10mm

Standards/Approvals

RoHS

Length

10mm

Height

1.05mm

Minimum Supply Voltage

3V

Instruction Set Architecture

Modified Harvard

ADCs

16 x 12 Bit

Program Memory Type

FLASH

Automotive Standard

No

Number of Timers

7

COO (Country of Origin):
TH

dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers


The dsPIC33EPxxxGP/MC20x/50x family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.

Microcontroller Features


70 MHz Max. CPU Speed

21 to 53 I/O Pins – Model Dependant

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

High/Low-Voltage Detection (HLVD) Module

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


High-Speed PWM

10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model

Five 16-Bit Timers

Two 32-Bit Timers

Operational Amplifier – 2 to 3 Depending on Model

Comparators – 3 to 4 Depending on Model

Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing

Two UART Modules

Two SPI Modules

ECAN™ Module

Two I2C™ Modules

Programmable Cyclic Redundancy Check (CRC)

Peripheral Pin Select (PPS)

Peripheral Trigger Generator (PTG)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy