STMicroelectronics STM32F102RBT6, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 48 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 178-5400
- Mfr. Part No.:
- STM32F102RBT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 160 units)*
€760.32
(exc. VAT)
€935.20
(inc. VAT)
- Shipping from 03 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €4.752 | €760.32 |
*price indicative
- RS Stock No.:
- 178-5400
- Mfr. Part No.:
- STM32F102RBT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Maximum Power Dissipation Pd | 444mW | |
| Height | 1.45mm | |
| Standards/Approvals | FBI | |
| Width | 10mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Maximum Power Dissipation Pd 444mW | ||
Height 1.45mm | ||
Standards/Approvals FBI | ||
Width 10mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
STM32F102 Series Microcontrollers, STMicroelectronics
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F102RBT6 STM32F1 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F100CBT6B STM32F1 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F105RBT6 STM32F1 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F107RBT6 STM32F1 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F101RBT6 STM32F1 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F1 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F100RBT6B STM32F1 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103RBT6 STM32F1 Microcontroller 128kB FLASH, 64-Pin LQFP
