STMicroelectronics STM32F102RBT6, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 48 MHz, 128kB FLASH, 64-Pin LQFP

Get a bulk buy discount

Add 10 more to save 23%

View bulk pricing options

Subtotal (1 unit)*

€5.81

(exc. VAT)

€7.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.81-
10 - 24€4.4723%
25 - 99€4.1328%
100 - 959€3.6736%
960 +€3.5638%

*price indicative

Packaging Options:
RS Stock No.:
686-8584
Mfr. Part No.:
STM32F102RBT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F1

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.45mm

Maximum Power Dissipation Pd

444mW

Length

10mm

Width

10mm

Standards/Approvals

FBI

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

16 x 12 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

3

STM32F102 Series Microcontrollers, STMicroelectronics


ST’s STM32F102 MCU family ARM Cortex™ M3, 32-bit RISC core operates up to 48MHz with high speed Flash memory up to 128 KB, SRAM up to 16 KB as well as enhanced peripherals. The ARM™ processor STM32 F102 32 bit microcontroller has a comms Interface; timers; ADC and DACs. The STM32 family ARM Cortex-M3 32 bit Flash product ranges operate low power, low voltage and combine high performance with real time capabilities and will function on STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as application control, consumer appliances, PC peripherals, handheld equipment, HVAC and many other applications.

48 MHz CPU with USB FS

Power Supply: 2 V to 3.6 V

Communication interface: I2C, SPI, USART

12-bit ADC; 16-bit timers

Temperature ranges: -40 to +85 °C

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Benefits

• Excellent real-time behaviour

• Oustanding power efficiency

• Superior and innovative peripherals

• Maximum integration

• Cross family pin-to-pin, peripheral and software compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy