Infineon CY8C21334-24PVXIT, 8 bit PSoC, M8C Microcontroller, 24 MHz, 8kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 179-2328
- Mfr. Part No.:
- CY8C21334-24PVXIT
- Manufacturer:
- Infineon
Subtotal (1 pack of 3 units)*
€17.21
(exc. VAT)
€21.17
(inc. VAT)
- Shipping from 26 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 27 | €5.737 | €17.21 |
| 30 - 72 | €5.333 | €16.00 |
| 75 - 147 | €4.913 | €14.74 |
| 150 - 297 | €4.52 | €13.56 |
| 300 + | €4.143 | €12.43 |
*price indicative
- RS Stock No.:
- 179-2328
- Mfr. Part No.:
- CY8C21334-24PVXIT
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | M8C | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PSoC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.25V | |
| DACs | 1 x 8 Bit | |
| Number of Programmable I/Os | 24 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.4mm | |
| Width | 5.6mm | |
| Height | 1.85mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Harvard | |
| ADCs | 28 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series M8C | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PSoC | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.25V | ||
DACs 1 x 8 Bit | ||
Number of Programmable I/Os 24 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7.4mm | ||
Width 5.6mm | ||
Height 1.85mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 2 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Harvard | ||
ADCs 28 x 10 Bit | ||
Related links
- Infineon CY8C21334-24PVXIT M8C Microcontroller 8kB FLASH, 20-Pin SSOP
- Infineon CY8C21534-24PVXIT M8C Microcontroller 8kB FLASH, 28-Pin SSOP
- Infineon CY8C27243-24PVXIT M8C Microcontroller 16kB FLASH, 20-Pin SSOP
- Infineon CY8C21334-24PVXI CY8C21334 Microcontroller 8kB FLASH, 20-Pin SSOP
- Infineon CY8C21234-24SXI M8C Microcontroller 8kB FLASH, 16-Pin SOIC
- Infineon CY8C21534-24PVXI CY8C21534 Microcontroller 8kB FLASH, 28-Pin SSOP
- Infineon CY8C24123A-24SXI M8C Microcontroller 4kB FLASH, 8-Pin SOIC
- Infineon CY8C21123-24SXI M8C Microcontroller 4kB FLASH, 8-Pin SOIC
