Renesas Electronics, 16 bit RL78, RL78/G1D Microcontroller, 32 MHz, 128kB FLASH, 48-Pin WQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-8490
Mfr. Part No.:
R5F11AGGANB#20
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Data Bus Width

16 bit

Device Core

RL78

Series

RL78/G1D

Product Type

Microcontroller

Maximum Clock Frequency

32 MHz

Program Memory Size

128 kB

Program Memory Type

FLASH

Pin Count

48

Package Type

WQFN

ADCs

8 x 10 Bit

Automotive Standard

No

Height

800 μm

Instruction Set Architecture

CISC

Length

6.1 mm

Maximum Expanded Memory Size

1 MB

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

1.6 V

Mount Type

Surface

Number of Programmable I/Os

32

Number of Timers

2

RAM Size

12 kB

Standards/Approvals

RoHS

Width

6.1 mm

Bluetooth® low energy microcontrollers for smart connectivity, with the lowest level of current consumption in the industry. Compact module with built-in 32 MHz crystal resonator for RF chip and antenna (already certified) is also available.

Low Power Technology (3.0V / MCU part: STOP ):

RF transmitter active: 4.3 mA (TYP.)

RF receiver active: 3.5 mA (TYP.)

On-Chip RF Transceiver:

Bluetooth v4.2 Specification (Low Energy Single mode)

2.4 GHz ISM Band, GFSK modulation, TDMA/TDD Frequency Hopping (included AES encryption circuit)

Adaptivity, exclusively for use in operation as a slave device

Single ended RF interface

16-bit RL78-S2 CPU Core

Main Flash Memory:

128 KB / 192KB / 256 KB (Block size: 1 KB)

On-chip single voltage flash memory with protection from block erase/writing

Self-programming with secure boot swap function and flash shield window function

RAM:

12 KB / 16KB / 20 KB size

Supports operands or instructions

Back-up retention in all modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy