Renesas Electronics R5F11AGHANB#20, 16 bit RL78, RL78/G1D Microcontroller, 32 MHz, 192kB FLASH, 48-Pin WQFN
- RS Stock No.:
- 179-8502
- Mfr. Part No.:
- R5F11AGHANB#20
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-8502
- Mfr. Part No.:
- R5F11AGHANB#20
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RL78/G1D | |
| Package Type | WQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 192kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 32 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 1MB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 6.1mm | |
| Width | 6.1mm | |
| Height | 800μm | |
| Minimum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RL78/G1D | ||
Package Type WQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 192kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 32 | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 1MB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 6.1mm | ||
Width 6.1mm | ||
Height 800μm | ||
Minimum Supply Voltage 1.6V | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Bluetooth® low energy microcontrollers for smart connectivity, with the lowest level of current consumption in the industry. Compact module with built-in 32 MHz crystal resonator for RF chip and antenna (already certified) is also available.
Low Power Technology (3.0V / MCU part: STOP ):
RF transmitter active: 4.3 mA (TYP.)
RF receiver active: 3.5 mA (TYP.)
On-Chip RF Transceiver:
Bluetooth v4.2 Specification (Low Energy Single mode)
2.4 GHz ISM Band, GFSK modulation, TDMA/TDD Frequency Hopping (included AES encryption circuit)
Adaptivity, exclusively for use in operation as a slave device
Single ended RF interface
16-bit RL78-S2 CPU Core
Main Flash Memory:
128 KB / 192KB / 256 KB (Block size: 1 KB)
On-chip single voltage flash memory with protection from block erase/writing
Self-programming with secure boot swap function and flash shield window function
RAM:
12 KB / 16KB / 20 KB size
Supports operands or instructions
Back-up retention in all modes
Related links
- Renesas Electronics R5F11AGHANB#20 RL78/G1D Microcontroller 192kB FLASH, 48-Pin WQFN
- Renesas Electronics R5F11AGJDNB#20 RL78/G1D Microcontroller 256kB FLASH, 48-Pin WQFN
- Renesas Electronics R5F11AGJANB#20 RL78/G1D Microcontroller 256kB FLASH, 48-Pin WQFN
- Renesas Electronics R5F11AGGANB#20 RL78/G1D Microcontroller 128kB FLASH, 48-Pin WQFN
- Renesas Electronics R5F11AGGDNB#20 RL78/G1D Microcontroller 128kB FLASH, 48-Pin WQFN
- Renesas Electronics RL78/G1D Microcontroller 128kB FLASH, 48-Pin WQFN
- STMicroelectronics STM32L073CZT6 STM32L0 Microcontroller 192kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L071CZT6 STM32L0 Microcontroller 192kB FLASH, 48-Pin LQFP
