Renesas Electronics R7FS5D37A3A01CFP#AA0, 32 bit ARM Cortex M4, S5D3 Microcontroller, 120 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 183-3587
- Mfr. Part No.:
- R7FS5D37A3A01CFP#AA0
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 90 units)*
€936.45
(exc. VAT)
€1,151.82
(inc. VAT)
- Shipping from 05 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €10.405 | €936.45 |
*price indicative
- RS Stock No.:
- 183-3587
- Mfr. Part No.:
- R7FS5D37A3A01CFP#AA0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | S5D3 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 14.1mm | |
| Length | 14.1mm | |
| Analogue Comparators | 6 | |
| Height | 1.55mm | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 19 x 12 Bit | |
| Instruction Set Architecture | DSP | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series S5D3 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 14.1mm | ||
Length 14.1mm | ||
Analogue Comparators 6 | ||
Height 1.55mm | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 19 x 12 Bit | ||
Instruction Set Architecture DSP | ||
Number of Timers 1 | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R7FS5D37A3A01CFP#AA0 S5D3 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M2AD3CFP#AA0 RA6M2 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M1AD3CFP#AA0 RA6M1 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6T1AD3CFP#AA0 RA6T1 Microcontroller 512kB FLASH, 100-Pin QFP
- Renesas Electronics R7FA6M1AD3CFM#AA0 RA6M1 Microcontroller 512kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA6M2AD3CFB#AA0 RA6M2 Microcontroller 512kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6T1AD3CFM#AA0 RA6T1 Microcontroller 512kB FLASH, 64-Pin QFP
- Renesas Electronics RA6T1 Microcontroller 512kB FLASH, 100-Pin QFP
