Renesas Electronics R7FA6M1AD3CFM#AA0, 32 bit ARM Cortex M4, RA6M1 Microcontroller, 120 MHz, 512kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 192-7221
- Mfr. Part No.:
- R7FA6M1AD3CFM#AA0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-7221
- Mfr. Part No.:
- R7FA6M1AD3CFM#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M4 | |
| Series | RA6M1 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 120 MHz | |
| Program Memory Size | 512 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 64 | |
| Package Type | LQFP | |
| ADCs | 10 x 12 Bit | |
| Analogue Comparators | 6 | |
| Automotive Standard | No | |
| DACs | 2 x 12 Bit | |
| Height | 1.7 mm | |
| Instruction Set Architecture | CISC | |
| Length | 10 mm | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 35 | |
| Number of Timers | 1 | |
| RAM Size | 256 kB | |
| Standards/Approvals | No | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M4 | ||
Series RA6M1 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 120 MHz | ||
Program Memory Size 512 kB | ||
Program Memory Type FLASH | ||
Pin Count 64 | ||
Package Type LQFP | ||
ADCs 10 x 12 Bit | ||
Analogue Comparators 6 | ||
Automotive Standard No | ||
DACs 2 x 12 Bit | ||
Height 1.7 mm | ||
Instruction Set Architecture CISC | ||
Length 10 mm | ||
Maximum Operating Temperature 105 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 35 | ||
Number of Timers 1 | ||
RAM Size 256 kB | ||
Standards/Approvals No | ||
Width 10 mm | ||
The Renesas RA6M1 is the entry point to the Renesas RA6 product series for applications that require a high-performance Arm® Cortex®-M4F core at a very attractive price point. The RA6M1 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M1 is suitable for IoT application requiring security, large embedded RAM and low power consumption.
120MHz Arm® Cortex®-M4F
512kB Flash Memory and 256kB SRAM
8kB DataFlash to store data as in EEPROM
Scalable from 64pin to 100pin Packages
Capacitive Touch Sensing Unit
USB2.0 Full Speed
CAN 2.0B
SCI (UART, Simple SPI, Simple I2C)
SPI/ I2C Multimaster Interface
SDHI
SSI/Serial Sound Interface
Applications
Security (Fire Detection, Burglar Detection, Panel control)
Metering (Electricity, Automated Meter Reading)
Industry (Robotics, Door Openers, Sewing Machines, Vending Machines, UPS)
HVAC (Heating, Air Conditioning, Boiler Control)
General purpose
Related links
- Renesas Electronics RA6M1 Microcontroller 512kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA6M1AD3CFP#AA0 RA6M1 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6T1AD3CFM#AA0 RA6T1 Microcontroller 512kB FLASH, 64-Pin QFP
- Renesas Electronics R7FA6M2AD3CFP#AA0 RA6M2 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M2AD3CFB#AA0 RA6M2 Microcontroller 512kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS5D37A3A01CFP#AA0 S5D3 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics RA6T1 Microcontroller 512kB FLASH, 64-Pin QFP
- Microchip ATSAM4S8BA-AU SAM4S Microcontroller 512kB FLASH, 64-Pin LQFP
