Microchip, 8 bit CPU, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 28-Pin PDIP
- RS Stock No.:
- 187-9402
- Mfr. Part No.:
- PIC18F26Q10-I/SP
- Manufacturer:
- Microchip
- RS Stock No.:
- 187-9402
- Mfr. Part No.:
- PIC18F26Q10-I/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 3.62kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800W | |
| Maximum Expanded Memory Size | 64kB | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 35 | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.81mm | |
| Standards/Approvals | RoHS | |
| Length | 35.56mm | |
| Width | 7.37mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 24 x 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 3.62kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800W | ||
Maximum Expanded Memory Size 64kB | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 35 | ||
Maximum Operating Temperature 85°C | ||
Height 3.81mm | ||
Standards/Approvals RoHS | ||
Length 35.56mm | ||
Width 7.37mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 24 x 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Related links
- Microchip PIC18F26Q10-I/SP PIC18F Microcontroller 64kB FLASH, 28-Pin PDIP
- Microchip PIC18F Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25K22-I/SP PIC18F Microcontroller 32kB FLASH, 28-Pin PDIP
- Microchip PIC18F23K22-I/SP PIC18F Microcontroller 8.192kB FLASH, 28-Pin PDIP
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 8 kB 28-Pin SPDIP
- Microchip PIC18F Microcontroller 1.024kB 28-Pin SPDIP
