Microchip PIC18F26Q10-I/SP, 8 bit CPU, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 28-Pin PDIP

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
188-0261
Mfr. Part No.:
PIC18F26Q10-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

28

Device Core

CPU

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

3.62kB

Maximum Supply Voltage

5.5V

DACs

1 x 5 Bit

Number of Programmable I/Os

35

Maximum Power Dissipation Pd

800W

Maximum Expanded Memory Size

64kB

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

3.81mm

Length

35.56mm

Standards/Approvals

RoHS

Width

7.37mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

2

ADCs

24 x 10 Bit

Program Memory Type

FLASH

PIC18F26Q10 microcontrollers are optimized for robust, real time control and sensor nodes with integrated intelligent analog, configurable peripherals and 5V operation for increased noise immunity. They are well suited for a broad range of applications including industrial control, consumer, automotive, touch sensing and Internet of Things (IoT). These 28-pin devices deliver Core Independent Peripherals such as CLC, CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy