Renesas Electronics R5F56519BDBP#20, 32 bit RXv2, RX65N Microcontroller, 120 MHz, 1MB FLASH, 64-Pin TFBGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
189-1606
Mfr. Part No.:
R5F56519BDBP#20
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX65N

Product Type

Microcontroller

Package Type

TFBGA

Mount Type

Surface

Pin Count

64

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

120MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

41

DACs

2 x 12 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

950μm

Length

4.58mm

Width

4.58mm

Standards/Approvals

No

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

ADCs

29 x 12 Bit

Automotive Standard

No

Number of Timers

3

Instruction Set Architecture

CISC

120-MHz 32-bit RX MCU, on-chip FPU, 240 DMIPS, up to 2-MB flash memory (supportive of the dual bank function), 640-KB SRAM, various communications interfaces including Ethernet MAC, SD host interface, SD slave interface, quad SPI, and CAN, 12-bit A/D converter, RTC, Encryption functions, CMOS camera interface, Graphic-LCD controller, 2D drawing engine.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy