Renesas Electronics R5F56519BDBP#20, 32 bit RXv2, RX65N Microcontroller, 120 MHz, 1MB FLASH, 64-Pin TFBGA

Subtotal (1 unit)*

€6.15

(exc. VAT)

€7.56

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 13 unit(s), ready to ship from another location
Units
Per unit
1 +€6.15

*price indicative

Packaging Options:
RS Stock No.:
189-1619
Mfr. Part No.:
R5F56519BDBP#20
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX65N

Package Type

TFBGA

Mount Type

Surface

Pin Count

64

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

120MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

DACs

2 x 12 Bit

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

41

Maximum Operating Temperature

85°C

Height

950μm

Length

4.58mm

Standards/Approvals

No

Width

4.58mm

Minimum Supply Voltage

2.7V

Number of Timers

3

Program Memory Type

FLASH

ADCs

29 x 12 Bit

Instruction Set Architecture

CISC

Automotive Standard

No

120-MHz 32-bit RX MCU, on-chip FPU, 240 DMIPS, up to 2-MB flash memory (supportive of the dual bank function), 640-KB SRAM, various communications interfaces including Ethernet MAC, SD host interface, SD slave interface, quad SPI, and CAN, 12-bit A/D converter, RTC, Encryption functions, CMOS camera interface, Graphic-LCD controller, 2D drawing engine.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy