Renesas Electronics R5F5651EDDBP#20, 32 bit RXv2, RX65N Microcontroller, 120 MHz, 2MB FLASH, 64-Pin TFBGA
- RS Stock No.:
- 189-1625
- Mfr. Part No.:
- R5F5651EDDBP#20
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.23
(exc. VAT)
€16.27
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.23 |
| 10 - 24 | €12.04 |
| 25 - 49 | €11.12 |
| 50 - 99 | €10.52 |
| 100 + | €10.22 |
*price indicative
- RS Stock No.:
- 189-1625
- Mfr. Part No.:
- R5F5651EDDBP#20
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX65N | |
| Product Type | Microcontroller | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | RXv2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 41 | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 4.58mm | |
| Standards/Approvals | No | |
| Width | 4.58mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| ADCs | 29 x 12 Bit | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX65N | ||
Product Type Microcontroller | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core RXv2 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 41 | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 4.58mm | ||
Standards/Approvals No | ||
Width 4.58mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
ADCs 29 x 12 Bit | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
120-MHz 32-bit RX MCU, on-chip FPU, 240 DMIPS, up to 2-MB flash memory (supportive of the dual bank function), 640-KB SRAM, various communications interfaces including Ethernet MAC, SD host interface, SD slave interface, quad SPI, and CAN, 12-bit A/D converter, RTC, Encryption functions, CMOS camera interface, Graphic-LCD controller, 2D drawing engine.
Related links
- Renesas Electronics R5F5651EDDBP#20 RX65N Microcontroller 2MB FLASH, 64-Pin TFBGA
- Renesas Electronics R5F56519BDBP#20 RX65N Microcontroller 1MB FLASH, 64-Pin TFBGA
- Renesas Electronics R5F5651EDDFM#30 RX65N Microcontroller 2MB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F56519BDFM#30 RX65N Microcontroller 1MB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F565NEDDFC#30 RX65N Microcontroller 32kB FLASH, 176-Pin QFP
- Renesas Electronics R5F565NEDDFP#30 RX65N Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F565N9ADFP#30 RX65N Microcontroller 1.024MB FLASH, 100-Pin LQFP
- Renesas Electronics R5F565N9BDFB#30 RX65N Microcontroller 1.024MB FLASH, 144-Pin LFQFP
