STMicroelectronics STM32F091RCT7, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 189-4131
- Mfr. Part No.:
- STM32F091RCT7
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 2 units)*
€7.53
(exc. VAT)
€9.26
(inc. VAT)
- 956 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.765 | €7.53 |
*price indicative
- RS Stock No.:
- 189-4131
- Mfr. Part No.:
- STM32F091RCT7
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.45mm | |
| DACs | 1 x 12 Bit | |
| Maximum Power Dissipation Pd | 455mW | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 2 | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.45mm | ||
DACs 1 x 12 Bit | ||
Maximum Power Dissipation Pd 455mW | ||
Width 10mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 2V | ||
Number of Timers 2 | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32F0 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F030RCT6TR STM32F0 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F030RCT6 STM32F0 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F091RCT6 STM32F0 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F091CCT6 STM32F0 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030CCT6 STM32F0 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030CCT6TR STM32F0 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F091CCT7 STM32F0 Microcontroller 256kB FLASH, 48-Pin LQFP
