STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 32kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 192-0627
- Mfr. Part No.:
- STM32F070C6T6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-0627
- Mfr. Part No.:
- STM32F070C6T6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Power Dissipation Pd | 364mW | |
| Width | 7.2mm | |
| Standards/Approvals | FBI | |
| Height | 1.45mm | |
| Length | 7.2mm | |
| Minimum Supply Voltage | 2.4V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 12 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Power Dissipation Pd 364mW | ||
Width 7.2mm | ||
Standards/Approvals FBI | ||
Height 1.45mm | ||
Length 7.2mm | ||
Minimum Supply Voltage 2.4V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 12 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- CN
Core: ARM® 32-bit Cortex®-M0 CPU, frequency up to 48 MHz
Memories
32 to 128 Kbytes of Flash memory
6 to 16 Kbytes of SRAM with HW parity
CRC calculation unit
Reset and power management
Digital & I/Os supply: VDD= 2.4 V to 3.6 V
Analog supply: VDDA= VDDto 3.6 V
Power-on/Power down reset (POR/PDR)
Low power modes: Sleep, Stop, Standby
Clock management
4 to 32 MHz crystal oscillator
32 kHz oscillator for RTC with calibration
Internal 8 MHz RC with x6 PLL option
Internal 40 kHz RC oscillator
Up to 51 fast I/Os
All mappable on external interrupt vectors
Up to 51 I/Os with 5V tolerant capability
5-channel DMA controller
One 12-bit, 1.0 μs ADC (up to 16 channels)
Conversion range: 0 to 3.6 V
Separate analog supply: 2.4 V to 3.6 V
Calendar RTC with alarm and periodic wakeup from Stop/Standby
11 timers
One 16-bit advanced-control timer for six-channel PWM output
Up to seven 16-bit timers, with up to four IC/OC, OCN, usable for IR control decoding
Independent and system watchdog timers
SysTick timer
Communication interfaces
Up to two I2C interfaces
Up to four USARTs supporting master synchronous SPI and modem control, one with auto baud rate detection
Up to two SPIs (18 Mbit/s) with 4 to 16 programmable bit frames
USB 2.0 full-speed interface with BCD and LPM support
Serial wire debug (SWD)
Related links
- STMicroelectronics STM32F070C6T6 STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F0 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F0 Microcontroller 32kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F038C6T6 STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030C6T6TR STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F038C6T7 STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F051C6T7 STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
