STMicroelectronics STM32F071CBT6, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 128kB FLASH, 48-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 250 units)*

€631.75

(exc. VAT)

€777.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
250 - 250€2.527€631.75
500 - 750€2.395€598.75
1000 +€2.366€591.50

*price indicative

RS Stock No.:
192-0633
Mfr. Part No.:
STM32F071CBT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F0

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Analogue Comparators

2

Height

1.45mm

DACs

1 x 12 Bit

Width

7.2mm

Standards/Approvals

No

Length

7.2mm

Maximum Power Dissipation Pd

370mW

Minimum Supply Voltage

2V

Number of Timers

4

Program Memory Type

FLASH

ADCs

13 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
CN
The STM32F071x8/xB microcontrollers incorporate the high-performance ARM® Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 128 Kbytes of Flash memory and 16 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (two I2Cs, two SPI/one I2S, one HDMI CEC and four USARTs), one 12-bit ADC, one 12-bit DAC with two channels, seven 16-bit timers, one 32-bit timer and an advanced-control PWM timer. The STM32F071x8/xB microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications. The STM32F071x8/xB microcontrollers include devices in six different packages ranging from 48 pins to 100 pins. Depending on the device chosen, different sets of peripherals are included. These features make the STM32F071x8/xB microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy