STMicroelectronics STM32F072RBT7, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 192-0643
- Mfr. Part No.:
- STM32F072RBT7
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-0643
- Mfr. Part No.:
- STM32F072RBT7
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F0 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Length | 10mm | |
| Analogue Comparators | 2 | |
| Height | 1.45mm | |
| DACs | 1 x 12 Bit | |
| Maximum Power Dissipation Pd | 455mW | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 19 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F0 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 10mm | ||
Length 10mm | ||
Analogue Comparators 2 | ||
Height 1.45mm | ||
DACs 1 x 12 Bit | ||
Maximum Power Dissipation Pd 455mW | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture RISC | ||
Number of Timers 4 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 19 x 12 Bit | ||
The STM32F072x8/xB microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 128 Kbytes of Flash memory and 16 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (two I2Cs, two SPI/I2S, one HDMI CEC and four USARTs), one USB Full-speed device (crystal-less), one CAN, one 12-bit ADC, one 12-bit DAC with two channels, seven 16-bit timers, one 32-bit timer and an advanced-control PWM timer. The STM32F072x8/xB microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications. The STM32F072x8/xB microcontrollers include devices in seven different packages ranging from 48 pins to 100 pins. Depending on the device chosen, different sets of peripherals are included. These features make the STM32F072x8/xB microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
Related links
- STMicroelectronics STM32F072RBT7 STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F091RBT6 STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F071RBT6TR STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F072RBT6TR STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F071RBT6 STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F070RBT6TR STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F071RBT7TR STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F070RBT6 STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
