STMicroelectronics STM32F091CBU6, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 128kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 192-0647
- Mfr. Part No.:
- STM32F091CBU6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 260 units)*
€864.24
(exc. VAT)
€1,063.14
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €3.324 | €864.24 |
*price indicative
- RS Stock No.:
- 192-0647
- Mfr. Part No.:
- STM32F091CBU6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F0 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.1mm | |
| Standards/Approvals | No | |
| Height | 550μm | |
| DACs | 1 x 12 Bit | |
| Maximum Power Dissipation Pd | 625mW | |
| Analogue Comparators | 2 | |
| Width | 7.1mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 13 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F0 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7.1mm | ||
Standards/Approvals No | ||
Height 550μm | ||
DACs 1 x 12 Bit | ||
Maximum Power Dissipation Pd 625mW | ||
Analogue Comparators 2 | ||
Width 7.1mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 13 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32F091CBU6 STM32F0 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F071CBU6 STM32F0 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F072CBU7 STM32F0 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F071CBU7 STM32F0 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F078CBU6 STM32F0 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F070CBT6TR STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F078CBT6 STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
