STMicroelectronics STM32F078VBT6, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 128kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 192-1126
- Mfr. Part No.:
- STM32F078VBT6
- Manufacturer:
- STMicroelectronics
Add 20 more to save €4.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.39
(exc. VAT)
€16.47
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €6.695 | €13.39 | - |
| 20 - 98 | €6.475 | €12.95 | €4.40 |
| 100 - 198 | €6.275 | €12.55 | €42.00 |
| 200 + | €5.435 | €10.87 | €252.00 |
*price indicative
- RS Stock No.:
- 192-1126
- Mfr. Part No.:
- STM32F078VBT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 14.2mm | |
| Length | 14.2mm | |
| Analogue Comparators | 2 | |
| Height | 1.45mm | |
| Maximum Power Dissipation Pd | 476mW | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 19 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 14.2mm | ||
Length 14.2mm | ||
Analogue Comparators 2 | ||
Height 1.45mm | ||
Maximum Power Dissipation Pd 476mW | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 19 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32F078VBT6 STM32F0 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F071VBT6 STM32F0 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F071VBH6 STM32F0 Microcontroller 128kB FLASH, 100-Pin UFBGA
- STMicroelectronics STM32F070CBT6TR STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F078CBT6 STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F071CBT6 STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F070CBT6 STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F091CBT6 STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
