Renesas Electronics R7FA6M2AF3CFB#AA0, 32 bit ARM Cortex M4, RA6M2 Microcontroller, 120 MHz, 1024kB FLASH, 144-Pin LQFP

Get a bulk buy discount

Add 120 more to save 8%

View bulk pricing options

Subtotal (1 tray of 60 units)*

€643.92

(exc. VAT)

€792.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
60 - 60€10.732€643.92-
120 +€9.841€590.468%

*price indicative

RS Stock No.:
192-7175
Mfr. Part No.:
R7FA6M2AF3CFB#AA0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RA6M2

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1024kB

Maximum Clock Frequency

120MHz

RAM Size

384kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

20mm

Analogue Comparators

6

Height

1.7mm

DACs

2 x 12 Bit

Standards/Approvals

No

Width

20mm

Minimum Supply Voltage

2.7V

ADCs

22 x 12 Bit

Instruction Set Architecture

CISC

Number of Timers

1

Program Memory Type

FLASH

Automotive Standard

No

The Renesas RA6M2 group uses the high-performance Arm® Cortex®-M4F core and offers a building Ethernet MAC with individual DMA, to ensure high data throughput. The RA6M2 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP) built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M2 is suitable for IoT application requiring Ethernet, Security, large embedded RAM and low active power consumption.

120MHz Arm® Cortex®-M4F

512kB-1MB Flash Memory and 384kB SRAM

32kB DataFlash to store data as in EEPROM

Scalable from 100pin to 145pin Packages

Ethernet Controller with DMA

Capacitive Touch Sensing Unit

USB2.0 Full Speed

CAN 2.0B

SCI (UART, Simple SPI, Simple I2C)

SPI/ I2C Multimaster Interface

SDHI

Applications

Wired Ethernet Applications

Security (Fire Detection, Burglar Detection, Panel Control

Metering (Electricity, Automated Meter Reading)

Industry (Robotics, Door Openers, Sewing Machines, Vending Machines, UPS)

HVAC (Heating, Air Conditioning, Boiler Control)

General Purpose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy