Renesas Electronics R7FA6M3AF3CFB#AA0, 32 bit ARM Cortex M4, RA6M3 Microcontroller, 120 MHz, 1024kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 192-7181
- Mfr. Part No.:
- R7FA6M3AF3CFB#AA0
- Manufacturer:
- Renesas Electronics
Add 120 more to save 8%
View bulk pricing optionsSubtotal (1 tray of 60 units)*
€635.94
(exc. VAT)
€782.22
(inc. VAT)
- Shipping from 06 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 60 | €10.599 | €635.94 | - |
| 120 + | €9.719 | €583.14 | 8% |
*price indicative
- RS Stock No.:
- 192-7181
- Mfr. Part No.:
- R7FA6M3AF3CFB#AA0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA6M3 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 20mm | |
| Analogue Comparators | 6 | |
| Width | 20mm | |
| Standards/Approvals | No | |
| DACs | 2 x 12 Bit | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 22 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA6M3 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 20mm | ||
Analogue Comparators 6 | ||
Width 20mm | ||
Standards/Approvals No | ||
DACs 2 x 12 Bit | ||
Height 1.4mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 22 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 1 | ||
Related links
- Renesas Electronics R7FA6M3AF3CFB#AA0 RA6M3 Microcontroller 1024kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFC#AA0 RA6M3 Microcontroller 1024kB FLASH, 176-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFP#AA0 RA6M3 Microcontroller 1024kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M2AF3CFB#AA0 RA6M2 Microcontroller 1024kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M3AH3CFB#AA0 RA6M3 Microcontroller 2048kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M2AF3CFP#AA0 RA6M2 Microcontroller 1024kB FLASH, 100-Pin LQFP
- Infineon XMC4500E144F1024ACXQSA1 XMC4000 Microcontroller 1024kB FLASH, 144-Pin LFBGA
- Infineon XMC4500E144X1024ACXQSA1 XMC4500 Microcontroller 1024kB FLASH, 144-Pin
