Renesas Electronics R7FA6M3AH3CFC#AA0, 32 bit ARM Cortex M4, RA6M3 Microcontroller, 120 MHz, 2048kB FLASH, 176-Pin LQFP
- RS Stock No.:
- 192-7179
- Mfr. Part No.:
- R7FA6M3AH3CFC#AA0
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 40 units)*
€501.12
(exc. VAT)
€616.36
(inc. VAT)
- Shipping from 16 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 40 - 40 | €12.528 | €501.12 |
| 80 - 80 | €11.388 | €455.52 |
| 120 + | €10.436 | €417.44 |
*price indicative
- RS Stock No.:
- 192-7179
- Mfr. Part No.:
- R7FA6M3AH3CFC#AA0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA6M3 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2048kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 24mm | |
| DACs | 2 x 12 Bit | |
| Height | 1.7mm | |
| Analogue Comparators | 6 | |
| Length | 24mm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| ADCs | 24 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA6M3 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 2048kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 24mm | ||
DACs 2 x 12 Bit | ||
Height 1.7mm | ||
Analogue Comparators 6 | ||
Length 24mm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
ADCs 24 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Related links
- Renesas Electronics R7FA6M3AH3CFC#AA0 RA6M3 Microcontroller 2048kB FLASH, 176-Pin LQFP
- Renesas Electronics R7FA6M3AH3CFB#AA0 RA6M3 Microcontroller 2048kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFC#AA0 RA6M3 Microcontroller 1024kB FLASH, 176-Pin LQFP
- Renesas Electronics R7FA6M3AH3CFP#BA0 RA6M3 Microcontroller 2048kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFB#AA0 RA6M3 Microcontroller 1024kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFP#AA0 RA6M3 Microcontroller 1024kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FS5D97E3A01CFC#AA0 S5D9 Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R7FS7G27G3A01CFC#AA0 S7G2 Microcontroller 3MB FLASH, 176-Pin LQFP
