Infineon XMC4500E144F1024ACXQSA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 120 MHz, 1024kB FLASH, 144-Pin LFBGA
- RS Stock No.:
- 258-1759
- Mfr. Part No.:
- XMC4500E144F1024ACXQSA1
- Manufacturer:
- Infineon
Add 480 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 240 units)*
€2,183.04
(exc. VAT)
€2,685.12
(inc. VAT)
- Shipping from 15 February 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 240 - 240 | €9.096 | €2,183.04 | - |
| 480 - 480 | €8.86 | €2,126.40 | 2% |
| 720 + | €8.641 | €2,073.84 | 5% |
*price indicative
- RS Stock No.:
- 258-1759
- Mfr. Part No.:
- XMC4500E144F1024ACXQSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | XMC4000 | |
| Product Type | Microcontroller | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Interface Type | LIN, SPI, UART, USART, USB, USIC, CAN, IIC, IIS | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 160kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Height | 1mm | |
| Number of Programmable I/Os | 91 | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Minimum Supply Voltage | 3.13V | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Thumb-2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series XMC4000 | ||
Product Type Microcontroller | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Interface Type LIN, SPI, UART, USART, USB, USIC, CAN, IIC, IIS | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 160kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Height 1mm | ||
Number of Programmable I/Os 91 | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Minimum Supply Voltage 3.13V | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture Thumb-2 | ||
Infineon Microcontroller, 120MHz Maximum Frequency, 1024kByte Program Memory - XMC4500E144F1024ACXQSA1
Features & Benefits
Applications
What are the key specifications that enhance performance in complex applications?
How does the microcontroller manage temperature variations in operational settings?
What advantages does the 12-bit ADC offer for data acquisition processes?
In what scenarios would the multi-CAN channels provide a significant benefit?
Related links
- Infineon XMC4500E144F1024ACXQSA1 XMC4000 Microcontroller 1024kB FLASH, 144-Pin LFBGA
- Infineon XMC4500F100K1024ACXUMA1 XMC4000 Microcontroller 1024kB FLASH, 100-Pin
- Infineon XMC4500F144K1024ACXQMA1 XMC4000 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- Infineon XMC4500F144F1024ACXQMA1 XMC4000 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFB#AA0 RA6M3 Microcontroller 1024kB FLASH, 144-Pin LQFP
- Infineon XMC4500E144X1024ACXQSA1 XMC4500 Microcontroller 1024kB FLASH, 144-Pin
- Renesas Electronics R7FA6M2AF3CFB#AA0 RA6M2 Microcontroller 1024kB FLASH, 144-Pin LQFP
- Infineon XMC4400F64K512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin LFBGA
