Renesas Electronics R7FA6M3AF3CFP#AA0, 32 bit ARM Cortex M4, RA6M3 Microcontroller, 120 MHz, 1024kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 192-7227
- Mfr. Part No.:
- R7FA6M3AF3CFP#AA0
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.18
(exc. VAT)
€16.21
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.18 |
| 10 - 24 | €10.72 |
| 25 - 49 | €9.66 |
| 50 + | €8.76 |
*price indicative
- RS Stock No.:
- 192-7227
- Mfr. Part No.:
- R7FA6M3AF3CFP#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA6M3 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 6 | |
| DACs | 2 x 12 Bit | |
| Height | 1.7mm | |
| Length | 14mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | FLASH | |
| ADCs | 19 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA6M3 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 14mm | ||
Standards/Approvals No | ||
Analogue Comparators 6 | ||
DACs 2 x 12 Bit | ||
Height 1.7mm | ||
Length 14mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 1 | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Program Memory Type FLASH | ||
ADCs 19 x 12 Bit | ||
The Renesas RA6M3 group uses the high-performance Arm® Cortex®-M4F core and offers a TFT controller with 2D accelerator and JPEG decoder. In addition RA6M3 offers Ethernet MAC with individual DMA and USB High Speed interface to ensure high data throughput. The RA6M2 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept—the Flexible Software Package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M3 is suitable for IoT application requiring TFT, Ethernet, Security, large embedded RAM and USB HS.
120MHz Arm® Cortex®-M4F
1MB-2MB Flash Memory and 640kB SRAM
64kB DataFlash to store data as in EEPROM
Scalable from 100pin to 176 pin Packages
Ethernet Controller with DMA
TFT Controller /2D Accelerator/JPEG Decoder
Capacitive Touch Sensing Unit
USB2.0 Full Speed / USB High Speed
CAN 2.0B
SCI (UART, Simple SPI, Simple I2C)
SPI/ I2C Multimaster Interface /SDHI
Applications
HMI (small/mid size TFT)
Applications with demand for High Speed USB and Wired Ethernet Applications
Security (Fire Detection, Burglar Detection, Panel Control)
Industry (Robotics, Door Openers, Sewing Machines, Vending Machines, UPS)
HVAC (Heating, Air Conditioning, Boiler Control)
General Purpose
Related links
- Renesas Electronics R7FA6M3AF3CFP#AA0 RA6M3 Microcontroller 1024kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFB#AA0 RA6M3 Microcontroller 1024kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M3AF3CFC#AA0 RA6M3 Microcontroller 1024kB FLASH, 176-Pin LQFP
- Renesas Electronics R7FA6M2AF3CFP#AA0 RA6M2 Microcontroller 1024kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M3AH3CFB#AA0 RA6M3 Microcontroller 2048kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M3AH3CFC#AA0 RA6M3 Microcontroller 2048kB FLASH, 176-Pin LQFP
- Renesas Electronics R7FA6M2AF3CFB#AA0 RA6M2 Microcontroller 1024kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M3AH3CFP#BA0 RA6M3 Microcontroller 2048kB FLASH, 100-Pin LQFP
