Renesas Electronics R5F51138ADFP#3A, 32 bit RX, RX113 Microcontroller, 32 MHz, 512kB FLASH, 100-Pin LFQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
192-8086
Mfr. Part No.:
R5F51138ADFP#3A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX113

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

32MHz

RAM Size

64kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

300mW

DACs

1 x 8 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Length

14.1mm

Standards/Approvals

No

Height

1.4mm

Width

14.1mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

CISC Harvard

Automotive Standard

No

ADCs

17 x 12 Bit

Number of Timers

4, 11

Program Memory Type

FLASH

The RX113 Group microcontrollers have built-in communications functions such as USB and IrDA, a capacitive touch sensor (CTSU), a segment LCD and a serial sound interface (SSI). They offer a single-chip solution for industrial and measuring devices that have low current supply capabilities, or for user interfaces for system control in home appliances, healthcare devices and so on.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy